The BUX52SMD-QR-B is a 3-pin surface mount bipolar junction transistor from TT. It features a ceramic package with a maximum seated plane height of 3.6mm and a maximum package width of 16.02mm. The transistor is designed for surface mount applications and is available in a SMD-1 package family. The BUX52SMD-QR-B operates within a typical temperature range and meets the requirements for surface mount devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUX52SMD-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX52SMD-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.