NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features 80V collector-emitter voltage, 5A continuous collector current, and 40W maximum power dissipation. This single-element silicon transistor operates within a temperature range of -65°C to 200°C and offers a minimum DC current gain of 50 at 0.5A and 5V. Packaged in a TO-66 (TO-213-AA) metal case with 3 pins and a tab.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUX77-JQR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-213-AA |
| Package/Case | TO-66 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 31.99(Max) |
| Package Height (mm) | 8.64(Max) |
| Seated Plane Height (mm) | 8.64(Max) |
| Pin Pitch (mm) | 5.33(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-213AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 40000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V|50@2A@5V|30@5A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUX77-JQR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.