NPN Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 170V collector-emitter voltage and 7A continuous collector current. Operates within a -65°C to 200°C temperature range, with a maximum power dissipation of 1000mW. Packaged in a 3-pin TO-39 metal case (TO-205-AD) with a 2.54mm pin pitch. Offers a minimum DC current gain of 40 at 0.5A/5V and a typical transition frequency of 90MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUY48-JQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-205-AD |
| Package/Case | TO-39 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 6.6(Max) |
| Seated Plane Height (mm) | 6.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Jedec | TO-205AD |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 200V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 170V |
| Maximum DC Collector Current | 7A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V|40@2A@5V|15@5A@5V |
| Maximum Transition Frequency | 90(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUY48-JQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.