This is a 3-pin surface mount BJT transistor with a ceramic package and maximum dimensions of 11.58mm in length, 16.02mm in width, and 3.6mm in height. It is designed for surface mount applications and has a seated plane height of 3.6mm. The transistor is manufactured by TT and has a part number of BUY92SMD-JQR-A.
Sign in to ask questions about the TT BUY92SMD-JQR-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BUY92SMD-JQR-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUY92SMD-JQR-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.