This is a 3-pin surface mount bipolar junction transistor with a ceramic package. It has a maximum seated plane height of 3.6mm and a maximum package width of 16.02mm. The transistor is suitable for surface mount applications and is available in a SMD-1 package family.
Sign in to ask questions about the TT BUY92SMD-QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT BUY92SMD-QR-B technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD-1 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.58(Max) |
| Package Width (mm) | 16.02(Max) |
| Package Height (mm) | 3.6(Max) |
| Seated Plane Height (mm) | 3.6(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 57027, 73138,U1395 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT BUY92SMD-QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.