The BUZ900 is a TO-3 flange mount MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It has a continuous drain current rating of 8A and a drain to source voltage rating of 160V. The device is not RoHS or Reach SVHC compliant. The nominal threshold voltage is 1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUZ900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 160V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | 1.5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUZ900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.