The BUZ900P is a TO-247 flange mount power MOSFET from TT with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It features a nominal Vgs of 1.5V and a threshold voltage of 1.5V. The device has a continuous drain current of 8A and a drain to source voltage of 160V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 160V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 1.5V |
| RoHS | Not Compliant |