The BUZ901D is a TO-3 flange mount MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 250W. It has a continuous drain current of 16A and a drain to source voltage of 200V. The nominal Vgs is 1.5V and the threshold voltage is also 1.5V. The BUZ901D is not RoHS compliant and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
TT BUZ901D technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.