The BUZ905 is a TO-3 flange mount N-channel MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It has a continuous drain current of 8A and a drain to source breakdown voltage of 160V. The device is not RoHS compliant and is not SVHC compliant. It has a nominal Vgs of -1.5V and a threshold voltage of -1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUZ905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 160V |
| Drain to Source Voltage (Vdss) | -160V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | -1.5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUZ905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.