Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT BUZ905P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 160V |
| Drain to Source Voltage (Vdss) | -160V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | -1.5V |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TT BUZ905P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.