The TT BUZ906P is a TO-247 flange mount MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It has a continuous drain current of 8A and a drain to source breakdown voltage of 200V. The device is not RoHS compliant and is not SVHC compliant. The threshold voltage is -1.5V and the nominal Vgs is also -1.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | -200V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | -1.5V |
| Power Dissipation | 125W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Threshold Voltage | -1.5V |
| RoHS | Not Compliant |