The TT BWL0805ST-15NJTR7 is a general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.17Ohm. It is designed for use in RF inductor applications and has a maximum rated current of 0.6A. The inductor is unshielded and has a self-resonance frequency of 3400. It is available in an 0805 package type and has a tolerance of 5. The operating temperature range is from -40 to 125 degrees Celsius.
TT BWL0805ST-15NJTR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3400 |
| Manufacturer Series | BWL |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.