The TT BWL1206ST-R91KTR7 is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 910uH and a minimum quality factor of 45 at the nominal inductance. The inductor is rated for a maximum current of 0.31A and has a DC resistance of 2.95Ohm. It operates over a temperature range of -40 to 125 degrees Celsius and is not shielded. The inductor is designed for use in RF applications and is part of the TT BWL series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 910 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.31 |
| Test Frequency | 35 |
| Self Resonance Frequency | 410 |
| Manufacturer Series | BWL |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |