This 9-element ceramic network capacitor features a capacitance of 36pF and a working voltage of 25VDC with a tolerance of 20%. It is constructed in a single-in-line configuration and is mounted through a hole. The capacitor is made of ceramic material with a dielectric of SL and has a size of 26.67 X 3.3 X 7.62. It operates within a temperature range of -55°C to 125°C and is available in a SIP package type.
TT C102360MSL2 technical specifications.
| Capacitance | 36pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C102360MSL2 to view detailed technical specifications.
No datasheet is available for this part.