The TT C102361JSL2 is a 25VDC 5% 360pF SIP network capacitor with a ceramic dielectric and SL dielectric material. It has a size of 26.67 X 3.3 X 7.62 and is constructed as a single-in-line with 10 terminals and a terminal pitch of 2.54mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with a PC pin termination style.
TT C102361JSL2 technical specifications.
| Capacitance | 360pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C102361JSL2 to view detailed technical specifications.
No datasheet is available for this part.