This 5-element ceramic network capacitor has a capacitance of 0.0011uF and a DC rated voltage of 50VDC. It operates over a temperature range of -55C to 125C and is constructed as a single-in-line SIP package with 10 terminals and a terminal pitch of 2.54mm. The capacitor is mounted through a hole and has a termination style of PC pin. The dielectric material is SL ceramic and the tolerance is -20% to 80%.
Checking distributor stock and pricing after the page loads.
TT C103112ZSL5 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 26.67 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 10 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.