This 10-element ceramic network capacitor features a capacitance of 0.0043uF and a working voltage of 50VDC. The capacitor has a tolerance of -20% to 80% and is constructed from ceramic material with an X7R dielectric. It is available in a single-in-line (SIP) package with 11 terminals and a terminal pitch of 2.54mm. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0043uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |