The TT C112271KSL2 is a 270pF ceramic SL network capacitor rated for 25VDC with 10% tolerance. It is constructed as a single-in-line (SIP) package with 11 terminals and a terminal pitch of 2.54mm. The capacitor is suitable for through-hole mounting and has a size of 29.21 X 3.3 X 7.62mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT C112271KSL2 technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.