This 10-element ceramic network capacitor features a capacitance of 30pF and a voltage rating of 50VDC. The capacitor has a tolerance of -20% to 80% and is constructed in a single-in-line (SIP) package with 11 terminals. It is suitable for operation over a temperature range of -55°C to 125°C and can be mounted through a hole. The capacitor is made of ceramic material with a dielectric of SL and has a size of 29.21 x 3.3 x 7.62 mm.
TT C112300ZSL5 technical specifications.
| Capacitance | 30pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C112300ZSL5 to view detailed technical specifications.
No datasheet is available for this part.