This 9-element ceramic capacitor network has a capacitance of 0.0013uF and a working voltage of 25VDC with a tolerance of 10%. It is constructed with a single-in-line configuration and features a SIP package with 11 terminals and a terminal pitch of 2.54mm. The network is designed to operate over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination. The dielectric material is SL ceramic.
Checking distributor stock and pricing after the page loads.
TT C118132KSL2 technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |