This 9-element ceramic X7R network capacitor is rated for 25VDC and has a capacitance of 0.0056uF. It features a tolerance of -20% to 80% and is constructed in a single-in-line (SIP) package with 11 terminals. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The terminal pitch is 2.54mm, and the package dimensions are 29.21mm x 3.3mm x 7.62mm.
Checking distributor stock and pricing after the page loads.
TT C118562ZX7R2 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 29.21 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 9 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |