This 11-element ceramic capacitor network has a capacitance of 0.0011uF and is rated for 50VDC with a 10% tolerance. It features a dielectric material of X7R and is constructed from ceramic. The network is packaged in a single-in-line (SIP) format with 12 terminals and a terminal pitch of 2.54mm. The components are mounted through-hole and have a PC pin termination style. The operating temperature range is -55 to 125 degrees Celsius.
TT C121112KX7R5 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121112KX7R5 to view detailed technical specifications.
No datasheet is available for this part.