This 11-element ceramic capacitor network has a capacitance of 13pF and a DC rated voltage of 50VDC. It is constructed in a single-in-line configuration with 12 terminals and a terminal pitch of 2.54mm. The network is mounted through a hole and has a termination style of PC pin. It operates over a temperature range of -55C to 125C and is available in a SIP package.
TT C121130ZSL5 technical specifications.
| Capacitance | 13pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121130ZSL5 to view detailed technical specifications.
No datasheet is available for this part.