This 11-element ceramic capacitor network has a capacitance of 820pF and operates at a DC rated voltage of 25VDC with a tolerance of 5%. It is constructed in a single-in-line configuration with a SIP package and through-hole mounting. The network is made from ceramic material with a dielectric of SL and has a size of 31.75 X 3.3 X 7.62. It is rated to operate between -55°C and 125°C.
TT C121821JSL2 technical specifications.
| Capacitance | 820pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121821JSL2 to view detailed technical specifications.
No datasheet is available for this part.