This 11-element ceramic network capacitor features a capacitance of 820pF and a working voltage of 100VDC with a tolerance of 20%. Constructed from ceramic material with a dielectric of SL, it is designed for high-reliability applications. The capacitor is packaged in a single-in-line (SIP) format with 12 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and features PC pin termination. The operating temperature range is -55 to 125°C.
Checking distributor stock and pricing after the page loads.
TT C121821MSL1 technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |