This 11-element ceramic network capacitor has a capacitance of 11pF and operates at a maximum voltage of 50VDC with a tolerance of 10%. It is constructed as a single-in-line package with 12 terminals and a terminal pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C and is designed for through-hole mounting with PC pin termination. The dielectric material is SL ceramic, and the network is isolated and bused.
Checking distributor stock and pricing after the page loads.
TT C122110KSL5 technical specifications.
| Capacitance | 11pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |