This 11-element ceramic network capacitor has a capacitance of 110pF and a DC rated voltage of 25VDC. It features a C0G dielectric and a ceramic material, with a tolerance of 10%. The capacitor is constructed in a single-in-line configuration and has 12 terminals with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -55°C to 125°C.
TT C122111KCG2 technical specifications.
| Capacitance | 110pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C122111KCG2 to view detailed technical specifications.
No datasheet is available for this part.