The TT C122112KSL2 is a 0.0011uF ceramic capacitor network with a 25VDC working voltage and 10% tolerance. It features a single-in-line construction with 12 terminals and a terminal pitch of 2.54mm. The capacitor is rated for operation between -55°C and 125°C and is available in a SIP package with through-hole mounting. The dielectric material is SL ceramic, and the capacitor is suitable for use in a variety of applications where high-frequency stability is required.
Checking distributor stock and pricing after the page loads.
TT C122112KSL2 technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.