This 11-element ceramic network capacitor is rated for 25VDC and has a capacitance of 120pF. It is constructed as a single-in-line (SIP) package with 12 terminals and a terminal pitch of 2.54mm. The capacitor is made from ceramic material with a Y5V dielectric and has a tolerance of -20% to 80%. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |