This 11-channel ceramic capacitor network has a capacitance of 150pF and operates at a maximum voltage of 50VDC with a tolerance of 10%. It is constructed with a single-in-line configuration and features a SIP package with 12 terminals and a terminal pitch of 2.54mm. The network is designed to operate within a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination. The dielectric material is SL ceramic, and the network is rated for 50VDC.
Checking distributor stock and pricing after the page loads.
TT C122151KSL5 technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |