This 11-element ceramic network capacitor is rated for 25VDC and has a capacitance of 0.0015uF. It features a tolerance of -20% to 80% and is constructed with Y5V dielectric material. The capacitor is packaged in a SIP format with 12 terminals and a terminal pitch of 2.54mm. It can operate in temperatures ranging from -30 to 85 degrees Celsius and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |