This is a 25VDC ceramic network capacitor with a capacitance of 20pF. It has a tolerance of -20% to 80% and a dielectric of SL. The capacitor is constructed as a single-in-line network with 11 capacitors and has 12 terminals. It is available in a SIP package with a terminal pitch of 2.54mm and can be mounted through a hole. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT C122200ZSL2 technical specifications.
| Capacitance | 20pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.