This 0.033uF ceramic network capacitor has a voltage rating of 25VDC and a tolerance of 10%. It is constructed from X7R dielectric material and is housed in a single-in-line package with 12 terminals. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is mounted through a hole. It is a single network capacitor with 11 components in a 31.75 x 3.3 x 7.62mm package.
TT C122333KX7R2 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C122333KX7R2 to view detailed technical specifications.
No datasheet is available for this part.