This 11-element ceramic X7R network capacitor has a capacitance of 750pF and operates at a DC rated voltage of 100VDC. The capacitor is constructed in a single-in-line configuration with 12 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a size of 31.75 x 3.3 x 7.62mm. The operating temperature range is from -55°C to 125°C.
TT C122751ZX7R1 technical specifications.
| Capacitance | 750pF |
| Voltage | 100VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C122751ZX7R1 to view detailed technical specifications.
No datasheet is available for this part.