This 6-element ceramic network capacitor has a capacitance of 200pF and operates at a DC rated voltage of 100VDC. It features a tolerance of 20% and is constructed with C0G dielectric material. The capacitor is available in a single-in-line package with a size of 31.75 X 3.3 X 7.62 and is mounted through a hole with a terminal pitch of 2.54mm. The operating temperature range is from -55°C to 125°C.
TT C123201MCG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C123201MCG1 to view detailed technical specifications.
No datasheet is available for this part.