This 6-channel ceramic capacitor network has a capacitance of 0.002uF and a DC rated voltage of 25VDC with a tolerance of 5%. It is constructed with a single-in-line configuration and is mounted through a hole. The network is packaged in a SIP format with a size of 31.75 X 3.3 X 7.62 and a terminal pitch of 2.54mm. It operates over a temperature range of -55 to 125 degrees Celsius.
TT C123202JSL2 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C123202JSL2 to view detailed technical specifications.
No datasheet is available for this part.