This 6-channel ceramic capacitor network features a capacitance of 240pF and a DC rated voltage of 25VDC. The network is constructed of ceramic material with a dielectric of Y5V and has a tolerance of -20% to 80%. It is available in a single-in-line package with a terminal pitch of 2.54mm and 12 terminals. The operating temperature range is from -30°C to 85°C, and it is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 240pF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |