This 6-channel ceramic capacitor network has a capacitance of 56pF and operates at a maximum DC voltage of 50VDC. It features a tolerance of -20% to 80% and is constructed from ceramic material with a Y5V dielectric. The network is available in a single-in-line SIP package with 12 terminals and a terminal pitch of 2.54mm. It can be mounted through a hole and has a PC pin termination style. The operating temperature range is -30 to 85°C.
TT C123560ZY5V5 technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C123560ZY5V5 to view detailed technical specifications.
No datasheet is available for this part.