This 100VDC ceramic network capacitor features a capacitance of 560pF with a 20% tolerance. It is constructed as a single-in-line (SIP) package with 12 terminals and a 2.54mm terminal pitch. The capacitor is made from ceramic material with a dielectric of SL and has a size of 31.75 X 3.3 X 7.62. It is rated for operation between -55°C and 125°C and is designed for through-hole mounting with PC pin termination.
TT C123561MSL1 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C123561MSL1 to view detailed technical specifications.
No datasheet is available for this part.