This 11-element ceramic network capacitor has a capacitance of 510pF and operates within a -30°C to 85°C temperature range. It is designed for use in high-reliability applications and features a single-in-line construction with 12 terminals and a 2.54mm terminal pitch. The capacitor is mounted through a hole and has a PC pin termination style. It is rated for a maximum DC voltage of 25V and has a 10% tolerance.
TT C124511KY5V2 technical specifications.
| Capacitance | 510pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C124511KY5V2 to view detailed technical specifications.
No datasheet is available for this part.