This 0.002uF SL ceramic network capacitor is rated for 50VDC and has a tolerance of -20% to 80%. It is constructed as a single-in-line SIP package with 12 terminals and a terminal pitch of 2.54mm. The capacitor network operates between -55°C and 125°C. It is designed for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
TT C128202ZSL5 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |