This 10-element ceramic capacitor network features a capacitance of 47pF and a working voltage of 25VDC with a tolerance of 5%. Constructed from ceramic material with a dielectric of SL, it is designed for use in network applications. The network is packaged in a single-in-line (SIP) format with 12 terminals, each with a terminal pitch of 2.54mm. The components are mounted through a hole and feature PC pin termination. The operating temperature range is from -55°C to 125°C, making it suitable for use in a variety of applications.
TT C128470JSL2 technical specifications.
| Capacitance | 47pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C128470JSL2 to view detailed technical specifications.
No datasheet is available for this part.