This 10-unit ceramic capacitor network features a capacitance of 620pF and a working voltage of 50VDC. The SL dielectric material provides a high level of reliability and stability. The network is constructed in a single-in-line (SIP) package with 12 terminals and a terminal pitch of 2.54mm. Operating temperature range is -55°C to 125°C. The capacitors are mounted through-hole and have a PC pin termination style.
Checking distributor stock and pricing after the page loads.
TT C128621ZSL5 technical specifications.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 10 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |