This 12-channel capacitor network has a capacitance of 150pF and is rated for 100VDC with a tolerance of 5%. Constructed from ceramic material with a dielectric of SL, it is designed for high-reliability applications. The network is packaged in a single-in-line (SIP) format with 13 terminals and a terminal pitch of 2.54mm. Operating temperature range is from -55°C to 125°C, and it is suitable for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
TT C132151JSL1 technical specifications.
| Capacitance | 150pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |