This 12-channel ceramic capacitor network has a capacitance of 200pF and a working voltage of 50VDC with a tolerance of 10%. It is constructed with a single-in-line configuration and features a SIP package with 13 terminals and a terminal pitch of 2.54mm. The network is designed to operate over a temperature range of -55°C to 125°C and is suitable for through-hole mounting with PC pin termination. The dielectric material is SL ceramic, and the network is rated for 50VDC.
Checking distributor stock and pricing after the page loads.
TT C134201KSL5 technical specifications.
| Capacitance | 200pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 12 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |