This 11-element ceramic capacitor network has a capacitance of 180pF and operates at a DC rated voltage of 50VDC with a tolerance of 20%. It is constructed in a single-in-line configuration with a SIP package and is designed for through-hole mounting. The network is made from ceramic material with a dielectric of SL and has a size of 34.29 X 3.3 X 7.62. It is rated to operate between -55°C and 125°C.
TT C138181MSL5 technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 34.29 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 13 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C138181MSL5 to view detailed technical specifications.
No datasheet is available for this part.