This 13-element ceramic SL capacitor network has a capacitance of 0.0024uF and operates within a temperature range of -55°C to 125°C. It is rated for 50VDC with a tolerance of 5% and features a SIP package with a terminal pitch of 2.54mm. The network is constructed with single-in-line construction and is mounted through a hole with PC pin termination.
Checking distributor stock and pricing after the page loads.
TT C141242JSL5 technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 36.83 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |