This 13-element ceramic capacitor network features a capacitance of 18pF and a working voltage of 50VDC with a tolerance of 5%. Constructed from ceramic material with a dielectric of SL, it is available in a single-in-line (SIP) package with 14 terminals and a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a PC pin termination style. Operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TT C142180JSL5 technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 36.83 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |