The TT C142751KSL1 is a 100VDC single-in-line ceramic network capacitor with a capacitance of 750pF and a tolerance of 10%. It is constructed from ceramic material with a dielectric of SL and has a size of 36.83 X 3.3 X 7.62. The capacitor is packaged in a single-in-line (SIP) format with 14 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TT C142751KSL1 technical specifications.
| Capacitance | 750pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 36.83 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C142751KSL1 to view detailed technical specifications.
No datasheet is available for this part.