This 3-terminal ceramic network capacitor has a capacitance of 10pF and operates at a DC rated voltage of 50VDC with a tolerance of 10%. It is constructed from ceramic material with a dielectric of SL and has a size of 11.43 X 3.3 X 7.62. The capacitor is packaged in a single-in-line (SIP) format with a terminal pitch of 2.54mm and is designed for through-hole mounting. It is rated for operation between -55°C and 125°C.
TT C41100KSL5 technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | SL |
| Material | Ceramic |
| Type | Network |
| Size | 11.43 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 3 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C41100KSL5 to view detailed technical specifications.
No datasheet is available for this part.